
PYQ50-72WS48 | |
|---|---|
DigiKey Part Number | 285-PYQ50-72WS48-ND |
Manufacturer | |
Manufacturer Product Number | PYQ50-72WS48 |
Description | DC DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.05A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYQ50-72WS48 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case Quarter Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 1.05A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 382,28000 Kč | 4 382,28 Kč |
| 10 | 4 150,06600 Kč | 41 500,66 Kč |
| 25 | 4 060,91240 Kč | 101 522,81 Kč |
| 50 | 3 994,63440 Kč | 199 731,72 Kč |
| Unit Price without VAT: | 4 382,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 302,55880 Kč |

