Isolated Module DC DC Converter 1 Output 12V 4.2A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYQ50-72WS12

DigiKey Part Number
285-PYQ50-72WS12-ND
Manufacturer
Manufacturer Product Number
PYQ50-72WS12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.2A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PYQ50-72WS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 797,21000 Kč2 797,21 Kč
102 697,42800 Kč26 974,28 Kč
252 422,71720 Kč60 567,93 Kč
502 333,19960 Kč116 659,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 797,21000 Kč
Unit Price with VAT:3 384,62410 Kč