
PYH200-72WS48 | |
|---|---|
DigiKey Part Number | 285-PYH200-72WS48-ND |
Manufacturer | |
Manufacturer Product Number | PYH200-72WS48 |
Description | DC DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.2A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYH200-72WS48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 182,10000 Kč | 5 182,10 Kč |
| 10 | 4 997,52400 Kč | 49 975,24 Kč |
| 25 | 4 488,33080 Kč | 112 208,27 Kč |
| Unit Price without VAT: | 5 182,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 270,34100 Kč |

