Isolated Module DC DC Converter 1 Output 15V 1.33A 8.5V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYD20-72WS15

DigiKey Part Number
285-PYD20-72WS15-ND
Manufacturer
Manufacturer Product Number
PYD20-72WS15
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 8.5V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PYD20-72WS15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.2 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
8.5V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
1.33A
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 788,40000 Kč1 788,40 Kč
101 693,86700 Kč16 938,67 Kč
251 657,53160 Kč41 438,29 Kč
501 630,52820 Kč81 526,41 Kč
1001 603,92170 Kč160 392,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 788,40000 Kč
Unit Price with VAT:2 163,96400 Kč