
PYD20-72WD24 | |
|---|---|
DigiKey Part Number | 285-PYD20-72WD24-ND |
Manufacturer | |
Manufacturer Product Number | PYD20-72WD24 |
Description | DC DC CONVERTER +/-24V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYD20-72WD24 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 8.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -24V | Approval Agency CE, UKCA |
Current - Output (Max) 417mA, 417mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,40000 Kč | 1 788,40 Kč |
| 10 | 1 693,86700 Kč | 16 938,67 Kč |
| 25 | 1 657,53160 Kč | 41 438,29 Kč |
| 50 | 1 630,52820 Kč | 81 526,41 Kč |
| 100 | 1 603,92170 Kč | 160 392,17 Kč |
| Unit Price without VAT: | 1 788,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,96400 Kč |

