Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXG-M15-24WS15

DigiKey Part Number
285-PXG-M15-24WS15-ND
Manufacturer
Manufacturer Product Number
PXG-M15-24WS15
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXG-M15-24WS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 349,54000 Kč1 349,54 Kč
501 349,17420 Kč67 458,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 349,54000 Kč
Unit Price with VAT:1 632,94340 Kč