Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-24WS12

DigiKey Part Number
285-PXF40-24WS12-ND
Manufacturer
Manufacturer Product Number
PXF40-24WS12
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-24WS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.333A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 618,66000 Kč2 618,66 Kč
102 480,11600 Kč24 801,16 Kč
252 426,89000 Kč60 672,25 Kč
502 387,32560 Kč119 366,28 Kč
1001 977,80790 Kč197 780,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 618,66000 Kč
Unit Price with VAT:3 168,57860 Kč