
PXF40-24WD12 | |
|---|---|
DigiKey Part Number | 285-PXF40-24WD12-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-24WD12 |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.667A, 1.667A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-24WD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.667A, 1.667A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 774,05000 Kč | 2 774,05 Kč |
| 10 | 2 627,18600 Kč | 26 271,86 Kč |
| 25 | 2 570,78520 Kč | 64 269,63 Kč |
| 50 | 2 528,87740 Kč | 126 443,87 Kč |
| 100 | 2 098,75850 Kč | 209 875,85 Kč |
| Unit Price without VAT: | 2 774,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 356,60050 Kč |



