
PXF40-24D15 | |
---|---|
DigiKey Part Number | 285-PXF40-24D15-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-24D15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-24D15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 825,96000 Kč | 1 825,96 Kč |
10 | 1 790,56800 Kč | 17 905,68 Kč |
25 | 1 754,92760 Kč | 43 873,19 Kč |
50 | 1 747,89520 Kč | 87 394,76 Kč |
Unit Price without VAT: | 1 825,96000 Kč |
---|---|
Unit Price with VAT: | 2 209,41160 Kč |