PXE30-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE30-24S05

DigiKey Part Number
285-PXE30-24S05-ND
Manufacturer
Manufacturer Product Number
PXE30-24S05
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE30-24S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 001,86000 Kč2 001,86 Kč
101 884,18600 Kč18 841,86 Kč
251 748,84240 Kč43 721,06 Kč
501 655,58680 Kč82 779,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 001,86000 Kč
Unit Price with VAT:2 422,25060 Kč