
PXE20-48WD05 | |
|---|---|
DigiKey Part Number | 285-PXE20-48WD05-ND |
Manufacturer | |
Manufacturer Product Number | PXE20-48WD05 |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE20-48WD05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,30000 Kč | 1 908,30 Kč |
| 10 | 1 807,42400 Kč | 18 074,24 Kč |
| 25 | 1 768,65320 Kč | 44 216,33 Kč |
| 50 | 1 739,83540 Kč | 86 991,77 Kč |
| 100 | 1 711,44830 Kč | 171 144,83 Kč |
| Unit Price without VAT: | 1 908,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,04300 Kč |

