
PXD60-48WD24 | |
|---|---|
DigiKey Part Number | 285-PXD60-48WD24-ND |
Manufacturer | |
Manufacturer Product Number | PXD60-48WD24 |
Description | DC DC CONVERTER +/-24V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD60-48WD24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,29000 Kč | 2 599,29 Kč |
| 50 | 2 306,91940 Kč | 115 345,97 Kč |
| Unit Price without VAT: | 2 599,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,14090 Kč |

