
PXD60-24WD24 | |
|---|---|
DigiKey Part Number | 285-PXD60-24WD24-ND |
Manufacturer | |
Manufacturer Product Number | PXD60-24WD24 |
Description | DC DC CONVERTER +/-24V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD60-24WD24 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -24V | Approval Agency CE, UKCA |
Current - Output (Max) 1.25A, 1.25A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 058,25000 Kč | 3 058,25 Kč |
| 10 | 2 896,39100 Kč | 28 963,91 Kč |
| 25 | 2 834,21240 Kč | 70 855,31 Kč |
| 50 | 2 787,99240 Kč | 139 399,62 Kč |
| Unit Price without VAT: | 3 058,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 700,48250 Kč |

