Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXD60-24WD15

DigiKey Part Number
285-PXD60-24WD15-ND
Manufacturer
Manufacturer Product Number
PXD60-24WD15
Description
DC DC CONVERTER +/-15V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD60-24WD15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Approval Agency
CE, UKCA
Current - Output (Max)
2A, 2A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
102 859,00400 Kč28 590,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 859,00400 Kč
Unit Price with VAT:3 459,39484 Kč