
PXD30-24WD15 | |
|---|---|
DigiKey Part Number | 285-PXD30-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXD30-24WD15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD30-24WD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 419,81000 Kč | 2 419,81 Kč |
| 10 | 2 302,43100 Kč | 23 024,31 Kč |
| 25 | 2 116,82520 Kč | 52 920,63 Kč |
| 50 | 2 023,57720 Kč | 101 178,86 Kč |
| Unit Price without VAT: | 2 419,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 927,97010 Kč |




