
PXD30-24WD05 | |
---|---|
DigiKey Part Number | 285-PXD30-24WD05-ND |
Manufacturer | |
Manufacturer Product Number | PXD30-24WD05 |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD30-24WD05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 400,45000 Kč | 2 400,45 Kč |
10 | 2 284,01000 Kč | 22 840,10 Kč |
25 | 2 099,88880 Kč | 52 497,22 Kč |
50 | 2 007,38720 Kč | 100 369,36 Kč |
Unit Price without VAT: | 2 400,45000 Kč |
---|---|
Unit Price with VAT: | 2 904,54450 Kč |