



PXD10-24WS05 | |
|---|---|
DigiKey Part Number | 285-PXD10-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-24WS05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-24WS05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,60000 Kč | 1 388,60 Kč |
| 10 | 1 315,14700 Kč | 13 151,47 Kč |
| 25 | 1 286,93400 Kč | 32 173,35 Kč |
| 50 | 1 265,97360 Kč | 63 298,68 Kč |
| 100 | 1 245,32840 Kč | 124 532,84 Kč |
| Unit Price without VAT: | 1 388,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,20600 Kč |



