Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXD-M30-48WD05

DigiKey Part Number
285-PXD-M30-48WD05-ND
Manufacturer
Manufacturer Product Number
PXD-M30-48WD05
Description
DC DC CONVERTER +/-5V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD-M30-48WD05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A, 3A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 202,90000 Kč2 202,90 Kč
502 201,11540 Kč110 055,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 202,90000 Kč
Unit Price with VAT:2 665,50900 Kč