
PXC-M10-24WD15-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-24WD15-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-24WD15-A |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-24WD15-A Models |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 127,26000 Kč | 2 127,26 Kč |
| 10 | 2 014,70400 Kč | 20 147,04 Kč |
| 25 | 1 971,46200 Kč | 49 286,55 Kč |
| 50 | 1 939,32800 Kč | 96 966,40 Kč |
| 100 | 1 907,68180 Kč | 190 768,18 Kč |
| Unit Price without VAT: | 2 127,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,98460 Kč |

