Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
PXCM1024WD05A
PXCM1024WD05A

PXC-M10-24WD05-A

DigiKey Part Number
285-PXC-M10-24WD05-A-ND
Manufacturer
Manufacturer Product Number
PXC-M10-24WD05-A
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXC-M10-24WD05-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
5 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 127,26000 Kč2 127,26 Kč
102 014,70400 Kč20 147,04 Kč
251 971,46200 Kč49 286,55 Kč
501 939,32800 Kč96 966,40 Kč
1001 907,68180 Kč190 768,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 127,26000 Kč
Unit Price with VAT:2 573,98460 Kč