
PXC-M03-24WS12-A | |
|---|---|
DigiKey Part Number | 285-PXC-M03-24WS12-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M03-24WS12-A |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M03-24WS12-A Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 351,44000 Kč | 1 351,44 Kč |
| 10 | 1 280,06900 Kč | 12 800,69 Kč |
| 25 | 1 252,61480 Kč | 31 315,37 Kč |
| 50 | 1 232,21380 Kč | 61 610,69 Kč |
| 100 | 1 212,12170 Kč | 121 212,17 Kč |
| Unit Price without VAT: | 1 351,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 635,24240 Kč |

