
PXC-M03-24WD05-A | |
|---|---|
DigiKey Part Number | 285-PXC-M03-24WD05-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M03-24WD05-A |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M03-24WD05-A Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,26000 Kč | 1 420,26 Kč |
| 10 | 1 345,24200 Kč | 13 452,42 Kč |
| 25 | 1 316,39920 Kč | 32 909,98 Kč |
| 50 | 1 294,96380 Kč | 64 748,19 Kč |
| 100 | 1 273,84140 Kč | 127 384,14 Kč |
| Unit Price without VAT: | 1 420,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,51460 Kč |

