Isolated Module DC DC Converter 1 Output 5V 60A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 60A 200V - 425V Input
TDK-Lambda PH-A Series

PH300A280-5

DigiKey Part Number
285-PH300A280-5-ND
Manufacturer
Manufacturer Product Number
PH300A280-5
Description
DC DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 60A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH300A280-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 198,90000 Kč4 198,90 Kč
104 094,00200 Kč40 940,02 Kč
253 980,28600 Kč99 507,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 198,90000 Kč
Unit Price with VAT:5 080,66900 Kč