


PH300A280-5/T | |
|---|---|
DigiKey Part Number | 285-PH300A280-5/T-ND |
Manufacturer | |
Manufacturer Product Number | PH300A280-5/T |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 60A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH300A280-5/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 294,30000 Kč | 4 294,30 Kč |
| 10 | 4 187,02200 Kč | 41 870,22 Kč |
| 25 | 4 070,72280 Kč | 101 768,07 Kč |
| Unit Price without VAT: | 4 294,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 196,10300 Kč |

