


PH300A280-12 | |
|---|---|
DigiKey Part Number | 285-PH300A280-12-ND |
Manufacturer | |
Manufacturer Product Number | PH300A280-12 |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH300A280-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 198,90000 Kč | 4 198,90 Kč |
| 10 | 4 094,00200 Kč | 40 940,02 Kč |
| 25 | 3 980,28600 Kč | 99 507,15 Kč |
| Unit Price without VAT: | 4 198,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 080,66900 Kč |

