Isolated Module DC DC Converter 1 Output 48V 3.2A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 3.2A 200V - 425V Input
TDK-Lambda PH-A Series

PH150A280-48

DigiKey Part Number
285-PH150A280-48-ND
Manufacturer
Manufacturer Product Number
PH150A280-48
Description
DC DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.2A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH150A280-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.2A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 980,24000 Kč3 980,24 Kč
103 570,83800 Kč35 708,38 Kč
253 496,76920 Kč87 419,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 980,24000 Kč
Unit Price with VAT:4 816,09040 Kč