




PH150A280-28 | |
|---|---|
DigiKey Part Number | 285-PH150A280-28-ND |
Manufacturer | |
Manufacturer Product Number | PH150A280-28 |
Description | DC DC CONVERTER 28V 150W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.4A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH150A280-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 980,24000 Kč | 3 980,24 Kč |
| 10 | 3 570,83800 Kč | 35 708,38 Kč |
| 25 | 3 496,76920 Kč | 87 419,23 Kč |
| Unit Price without VAT: | 3 980,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 816,09040 Kč |

