
PH1200A280-48 | |
|---|---|
DigiKey Part Number | 285-PH1200A280-48-ND |
Manufacturer | |
Manufacturer Product Number | PH1200A280-48 |
Description | DC DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 25A 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH1200A280-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 1.2kW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10 388,95960 Kč | 519 447,98 Kč |
| Unit Price without VAT: | 10 388,95960 Kč |
|---|---|
| Unit Price with VAT: | 12 570,64112 Kč |


