


PH1200A280-36/T | |
|---|---|
DigiKey Part Number | 285-PH1200A280-36/T-ND |
Manufacturer | |
Manufacturer Product Number | PH1200A280-36/T |
Description | DC DC CONVERTER 36V 1200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 33.4A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH1200A280-36/T Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Full Brick |
Voltage - Input (Min) 200V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 425V | Supplier Device Package Full Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 33.4A | Approval Agency CE, UKCA |
Power (Watts) 1.202 kW | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 394,01000 Kč | 10 394,01 Kč |
| 10 | 10 160,34400 Kč | 101 603,44 Kč |
| Unit Price without VAT: | 10 394,01000 Kč |
|---|---|
| Unit Price with VAT: | 12 576,75210 Kč |

