PH1200A280-28 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 2
Unit Price: 11 128,94000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 28V 42.9A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 42.9A 200V - 425V Input
TDK-Lambda PH-A Series

PH1200A280-28

DigiKey Part Number
285-PH1200A280-28-ND
Manufacturer
Manufacturer Product Number
PH1200A280-28
Description
DC DC CONVERTER 28V 1200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 42.9A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH1200A280-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42.9A
Power (Watts)
1.201 kW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
Full Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 128,94000 Kč11 128,94 Kč
1010 855,96600 Kč108 559,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 128,94000 Kč
Unit Price with VAT:13 466,01740 Kč