PFH500F12-100 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFH05W12-100-EVK-S1

DigiKey Part Number
285-PFH05W12-100-EVK-S1-ND
Manufacturer
Manufacturer Product Number
PFH05W12-100-EVK-S1
Description
EVAL BOARD FOR PFH500F12100
Customer Reference
Detailed Description
PFH500F12-100 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Box
Part Status
Last Time Buy
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
504W
Voltage - Output
12V
Current - Output
42A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
PFH500F12-100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1010 906,17200 Kč109 061,72 Kč
Manufacturers Standard Package
Unit Price without VAT:10 906,17200 Kč
Unit Price with VAT:13 196,46812 Kč