


PFE700SA-48/T | |
|---|---|
DigiKey Part Number | 285-PFE700SA-48/T-ND |
Manufacturer | |
Manufacturer Product Number | PFE700SA-48/T |
Description | AC/DC CONVERTER 51V 714W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Remote On/Off, Universal Input |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 11-DIP Module, Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, CSA, UL |
Voltage - Output 1 51V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 14A | Weight 0.441 lb (200.00 g) |
Power (Watts) 714 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 863,54000 Kč | 7 863,54 Kč |
| 10 | 7 333,78200 Kč | 73 337,82 Kč |
| 25 | 7 133,02080 Kč | 178 325,52 Kč |
| Unit Price without VAT: | 7 863,54000 Kč |
|---|---|
| Unit Price with VAT: | 9 514,88340 Kč |




