Direct



PFE700S-48 | |
|---|---|
DigiKey Part Number | 285-1496-ND |
Manufacturer | |
Manufacturer Product Number | PFE700S-48 |
Description | AC/DC CONVERTER 51V 700W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 11-DIP Module, Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cULus |
Voltage - Output 1 51V | Standard Number 60950-1 |
Current - Output (Max) 14A | Weight 0.551 lb (249.93 g) |
Power (Watts) 700 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE700SA-48 | TDK-Lambda | 72 | 285-PFE700SA-48-ND | 7 863,54000 Kč | Direct |









