




PFE500SA-12 | |
|---|---|
DigiKey Part Number | 285-PFE500SA-12-ND |
Manufacturer | |
Manufacturer Product Number | PFE500SA-12 |
Description | AC/DC CONVERTER 12V 396W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 33A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500SA-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 396 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module, Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 48mV | |
Load Regulation | 48mV | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 221,29000 Kč | 6 221,29 Kč |
| 10 | 5 583,17900 Kč | 55 831,79 Kč |
| 25 | 5 440,84200 Kč | 136 021,05 Kč |
| Unit Price without VAT: | 6 221,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 527,76090 Kč |







