


PFE500F-28/T | |
|---|---|
DigiKey Part Number | 285-PFE500F-28/T-ND |
Manufacturer | |
Manufacturer Product Number | PFE500F-28/T |
Description | AC/DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500F-28/T Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 86% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 17-DIP Module, Full Brick |
Type Enclosed | Size / Dimension 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 28V | Line Regulation 56mV |
Current - Output (Max) 18A | Load Regulation 56mV |
Power (Watts) 500 W | Weight 0.662 lb (300.28 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 792,47000 Kč | 8 792,47 Kč |
| 10 | 8 200,07000 Kč | 82 000,70 Kč |
| 25 | 7 975,61880 Kč | 199 390,47 Kč |
| Unit Price without VAT: | 8 792,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 638,88870 Kč |









