


PFE300SA-12 | |
|---|---|
DigiKey Part Number | 285-PFE300SA-12-ND |
Manufacturer | |
Manufacturer Product Number | PFE300SA-12 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 25A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE300SA-12 Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 85% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 11-DIP Module, Full Brick |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, CSA, UL |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation 48mV |
Current - Output (Max) 25A | Load Regulation 48mV |
Power (Watts) 300 W | Weight 0.441 lb (200.03 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 755,76000 Kč | 5 755,76 Kč |
| 10 | 4 788,82500 Kč | 47 888,25 Kč |
| Unit Price without VAT: | 5 755,76000 Kč |
|---|---|
| Unit Price with VAT: | 6 964,46960 Kč |




