Parametric Equivalent

PFE1500FB-48-100-R | |
|---|---|
DigiKey Part Number | 285-PFE1500FB-48-100-R-ND |
Manufacturer | |
Manufacturer Product Number | PFE1500FB-48-100-R |
Description | AC DC CONVERTER 85-305V 48V 1500 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 31.25A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 92% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Full Brick |
Type Enclosed | Size / Dimension 6.19" L x 3.54" W x 0.60" H (157.2mm x 89.9mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±0.2% |
Current - Output (Max) 31.25A | Load Regulation ±0.2% |
Power (Watts) 1.5 kW | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE1500FB-48-000-R | TDK-Lambda | 18 | 285-PFE1500FB-48-000-R-ND | 9 527,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 527,42000 Kč | 9 527,42 Kč |
| 10 | 8 844,21100 Kč | 88 442,11 Kč |
| Unit Price without VAT: | 9 527,42000 Kč |
|---|---|
| Unit Price with VAT: | 11 528,17820 Kč |


