


PFE1000FA-12 | |
|---|---|
DigiKey Part Number | 285-2512-ND |
Manufacturer | |
Manufacturer Product Number | PFE1000FA-12 |
Description | AC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 60A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1000FA-12 Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 86% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 21-DIP Module |
Type Enclosed | Size / Dimension 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation 48mV |
Current - Output (Max) 60A | Load Regulation 48mV |
Power (Watts) 720 W | Weight 0.926 lb (420.03 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 358,16000 Kč | 13 358,16 Kč |
| 10 | 12 950,41000 Kč | 129 504,10 Kč |
| Unit Price without VAT: | 13 358,16000 Kč |
|---|---|
| Unit Price with VAT: | 16 163,37360 Kč |




