
NV1-350TT | |
|---|---|
DigiKey Part Number | 285-NV1-350TT-ND |
Manufacturer | |
Manufacturer Product Number | NV1-350TT |
Description | AC/DC CONVERTER 5V 12V -12V 175W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4.3 kV |
Part Status Active | Efficiency 90% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 2 12V | Approval Agency CE |
Voltage - Output 3 -12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 427,98000 Kč | 5 427,98 Kč |
| 10 | 5 062,40800 Kč | 50 624,08 Kč |
| 25 | 4 923,84640 Kč | 123 096,16 Kč |
| Unit Price without VAT: | 5 427,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 567,85580 Kč |

