
NV1-1T000 | |
|---|---|
DigiKey Part Number | 285-NV1-1T000-ND |
Manufacturer | |
Manufacturer Product Number | NV1-1T000 |
Description | AC/DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 15 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 707,20000 Kč | 3 707,20 Kč |
| 10 | 3 457,42600 Kč | 34 574,26 Kč |
| 25 | 3 362,77920 Kč | 84 069,48 Kč |
| 50 | 3 292,90640 Kč | 164 645,32 Kč |
| Unit Price without VAT: | 3 707,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 485,71200 Kč |



