
LS75-15 | |
|---|---|
DigiKey Part Number | 285-1826-ND |
Manufacturer | |
Manufacturer Product Number | LS75-15 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS75-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,78000 Kč | 891,78 Kč |
| 10 | 831,78000 Kč | 8 317,80 Kč |
| 25 | 809,00160 Kč | 20 225,04 Kč |
| 50 | 792,19620 Kč | 39 609,81 Kč |
| 100 | 775,73700 Kč | 77 573,70 Kč |
| 250 | 754,50360 Kč | 188 625,90 Kč |
| Unit Price without VAT: | 891,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,05380 Kč |


