
LS50-24/L | |
|---|---|
DigiKey Part Number | 285-LS50-24/L-ND |
Manufacturer | |
Manufacturer Product Number | LS50-24/L |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,24000 Kč | 716,24 Kč |
| Unit Price without VAT: | 716,24000 Kč |
|---|---|
| Unit Price with VAT: | 866,65040 Kč |

