
LS25-48 | |
|---|---|
DigiKey Part Number | 285-1889-ND |
Manufacturer | |
Manufacturer Product Number | LS25-48 |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS25-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 570 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,31000 Kč | 789,31 Kč |
| 10 | 736,19000 Kč | 7 361,90 Kč |
| 25 | 716,03200 Kč | 17 900,80 Kč |
| 50 | 701,15680 Kč | 35 057,84 Kč |
| 100 | 686,58420 Kč | 68 658,42 Kč |
| 250 | 667,79352 Kč | 166 948,38 Kč |
| 500 | 566,68352 Kč | 283 341,76 Kč |
| Unit Price without VAT: | 789,31000 Kč |
|---|---|
| Unit Price with VAT: | 955,06510 Kč |


