
LS150-48 | |
|---|---|
DigiKey Part Number | 285-1816-ND |
Manufacturer | |
Manufacturer Product Number | LS150-48 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS150-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 3.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,78000 Kč | 1 783,78 Kč |
| 10 | 1 663,54600 Kč | 16 635,46 Kč |
| 25 | 1 618,01360 Kč | 40 450,34 Kč |
| 50 | 1 584,40400 Kč | 79 220,20 Kč |
| 100 | 1 551,48550 Kč | 155 148,55 Kč |
| Unit Price without VAT: | 1 783,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 158,37380 Kč |










