
LS100-12 | |
|---|---|
DigiKey Part Number | 285-1804-ND |
Manufacturer | |
Manufacturer Product Number | LS100-12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS100-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 8.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,35000 Kč | 1 383,35 Kč |
| 10 | 1 290,07500 Kč | 12 900,75 Kč |
| 25 | 1 254,76480 Kč | 31 369,12 Kč |
| 50 | 1 228,69380 Kč | 61 434,69 Kč |
| 100 | 1 203,17070 Kč | 120 317,07 Kč |
| 250 | 1 192,30844 Kč | 298 077,11 Kč |
| Unit Price without VAT: | 1 383,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,85350 Kč |












