Enclosed AC DC Converters 1 Output 5V 5A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 5A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Industrial Power Supply Product Range Overview Video

KWS25A-5

DigiKey Part Number
285-2493-ND
Manufacturer
Manufacturer Product Number
KWS25A-5
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 5A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KWS25A-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Universal Input
Series
Operating Temperature
-10°C ~ 85°C (With Derating)
Packaging
Bulk
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm)
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
5V
Line Regulation
40mV
Current - Output (Max)
5A
Load Regulation
20mV
Power (Watts)
25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1967,17000 Kč967,17 Kč
10902,05300 Kč9 020,53 Kč
25877,34680 Kč21 933,67 Kč
50859,12480 Kč42 956,24 Kč
100841,27440 Kč84 127,44 Kč
250818,24252 Kč204 560,63 Kč
Manufacturers Standard Package
Unit Price without VAT:967,17000 Kč
Unit Price with VAT:1 170,27570 Kč