


KWS15A-5 | |
|---|---|
DigiKey Part Number | 285-2489-ND |
Manufacturer | |
Manufacturer Product Number | KWS15A-5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KWS15A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.94" H (50.8mm x 25.4mm x 24.0mm) | |
Approval Agency | CE | |
Line Regulation | 40mV | |
Load Regulation | 20mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,38000 Kč | 845,38 Kč |
| 10 | 788,34900 Kč | 7 883,49 Kč |
| 25 | 766,77960 Kč | 19 169,49 Kč |
| 50 | 750,84220 Kč | 37 542,11 Kč |
| 100 | 735,24290 Kč | 73 524,29 Kč |
| 250 | 715,11964 Kč | 178 779,91 Kč |
| Unit Price without VAT: | 845,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,90980 Kč |

