


KWD5-1515 | |
|---|---|
DigiKey Part Number | 285-1427-ND |
Manufacturer | |
Manufacturer Product Number | KWD5-1515 |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 180mA, 180mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 180mA, 180mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.16" L x 1.77" W x 0.81" H (54.9mm x 45.0mm x 20.5mm) | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | - | |
Line Regulation | 0.4% | |
Load Regulation | 0.8% | |
Weight | 0.166 lb (75.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,59000 Kč | 1 430,59 Kč |
| 10 | 1 307,54500 Kč | 13 075,45 Kč |
| 25 | 1 196,67600 Kč | 29 916,90 Kč |
| 50 | 1 123,60720 Kč | 56 180,36 Kč |
| Unit Price without VAT: | 1 430,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,01390 Kč |



