Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Industrial Power Supply Product Range Overview Video

KPSA15-24

DigiKey Part Number
285-KPSA15-24-ND
Manufacturer
Manufacturer Product Number
KPSA15-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSA15-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
0°C ~ 70°C (With Derating)
Series
Efficiency
75%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.75" L x 1.77" W x 0.79" H (69.9mm x 45.0mm x 20.1mm)
Number of Outputs
1
Approval Agency
CE, CSA, EN, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Power (Watts)
15 W
Load Regulation
±1%
Applications
ITE (Commercial)
Weight
0.177 lb (80.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,22000 Kč787,22 Kč
10734,19500 Kč7 341,95 Kč
25714,09160 Kč17 852,29 Kč
50699,25020 Kč34 962,51 Kč
100684,72590 Kč68 472,59 Kč
250665,98264 Kč166 495,66 Kč
Manufacturers Standard Package
Unit Price without VAT:787,22000 Kč
Unit Price with VAT:952,53620 Kč