


KPSA10-24 | |
|---|---|
DigiKey Part Number | 285-KPSA10-24-ND |
Manufacturer | |
Manufacturer Product Number | KPSA10-24 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSA10-24 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) |
Number of Outputs 1 | Approval Agency CE, CSA, EN, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Power (Watts) 10 W | Load Regulation ±1% |
Applications ITE (Commercial) | Weight 0.133 lb (60.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,45000 Kč | 657,45 Kč |
| 10 | 613,18400 Kč | 6 131,84 Kč |
| 25 | 596,39360 Kč | 14 909,84 Kč |
| 50 | 584,00480 Kč | 29 200,24 Kč |
| 100 | 571,87000 Kč | 57 187,00 Kč |
| 250 | 556,21520 Kč | 139 053,80 Kč |
| Unit Price without VAT: | 657,45000 Kč |
|---|---|
| Unit Price with VAT: | 795,51450 Kč |

